Hammond 1590WK technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Natural |
| Height | 3.11inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 4.921inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Shielding | Shielded |
| Thickness | 0.08inch |
| Weight | 0.994lb |
| Width | 4.92inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.