Hammond 1590WLLBFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Features | WATERPROOF |
| Height | 1.043inch |
| Length | 1.969inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.079inch |
| Weight | 0.18lb |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WLLBFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.