Hammond 1590WMS100 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Material | Nickel, Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | 1590 |
| Weight | 6.702053oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WMS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
