
The 1590WQF enclosure from Hammond is a 120mm aluminium box with a beige finish, rated to IP65. It measures 1.398 inches in height, 4.724 inches in length and width, and has a thickness of 0.098 inches. Weighing 0.35 pounds, this enclosure is suitable for base mounting applications.
Hammond 1590WQF technical specifications.
| Package/Case | 120 |
| Color | Beige |
| Height | 1.398inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | Base |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.098inch |
| Weight | 0.35lb |
| Width | 4.724inch |
| RoHS | Compliant |
No datasheet is available for this part.
