
This aluminium enclosure is available in a natural finish and features a flanged mount design. It has a package quantity of one and is packaged in a bag. The enclosure measures 1.339 inches in height, 4.724 inches in length, and 4.724 inches in width, with a thickness of 0.098 inches and a weight of 0.39 pounds. It is rated for IP65 and is compliant with Reach SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590WQFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Natural |
| Height | 1.339inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.098inch |
| Weight | 0.39lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WQFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
