Hammond 1590WSBK technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 1.81inch |
| Length | 4.335inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Thickness | 0.08inch |
| Weight | 0.588lb |
| Width | 3.232inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WSBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
