
This aluminium metal enclosure features a natural finish and an IP65 rating for protection against dust and water. It measures 120mm in length, 94mm in height, and 4.7inch in width. The enclosure is made of aluminium and metal materials, and is available in a lead-free version. It is packaged individually and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 94mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Weight | 1.1lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
