
This aluminium metal enclosure is made from aluminium material with a beige color. It has a height of 3.779 inches, a length of 4.724 inches, and a thickness of 0.08 inches. The enclosure is rated for IP65 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590WVF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Beige, Natural |
| Height | 3.779inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.08inch |
| Weight | 1.2lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WVF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
