
The 1590W Series Aluminium Box Enclosure is a single unit enclosure made from aluminium metal with a height of 1.547inch and a width of 4.772inch. It has a thickness of 0.089inch and a weight of 6.172943oz. The enclosure is rated for IP65 and is packaged in bulk with a quantity of one per unit. It is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1590WXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590WXX technical specifications.
| Height | 1.547inch |
| Length | 5.717inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Thickness | 0.089inch |
| Weight | 6.172943oz |
| Width | 4.772inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.