
The 1590WYFBK general enclosure from Hammond is a black, aluminium enclosure with an IP65 rating. It measures 1.713 inches in height, 3.622 inches in length, and 3.622 inches in width, with a thickness of 0.098 inch and a weight of 0.41 pounds. The enclosure is designed for base mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590WYFBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590WYFBK technical specifications.
| Color | Black |
| Height | 1.713inch |
| Length | 3.622inch |
| Material | Aluminium, Metal |
| Mount | Base |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.098inch |
| Weight | 0.41lb |
| Width | 3.622inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WYFBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
