
This shielded aluminium box enclosure is 39mm in height and 145mm in length. It is made from aluminium and metal materials and has a weight of 11.2oz. The enclosure is rated for IP54 and is packaged individually in bulk. It is not Reach SVHC compliant.
Hammond 1590XX technical specifications.
| Color | Natural |
| Features | Shielded |
| Height | 39mm |
| Length | 145mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 11.200001oz |
| Width | 4.77inch |
| RoHS | Compliant |
No datasheet is available for this part.
