
This aluminum box features a black color with a natural finish, measuring 1.547 inches in height, 4.772 inches in width, and 5.717 inches in length. It has a thickness of 0.089 inch and a weight of 6.172943 ounces. The box is rated for IP54 and is packaged individually in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590XXFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 1.547inch |
| Length | 5.717inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Thickness | 0.089inch |
| Weight | 6.172943oz |
| Width | 4.772inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590XXFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
