The Hammond 1590XXGR enclosure is a shielded aluminium box with a green finish. It measures 1.547inch in height, 4.772inch in width, and 0.089inch in thickness. The enclosure is rated for IP54 and is available in a bulk packaging quantity of one. It is made from aluminium and metal materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590XXGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Features | Shielded |
| Height | 1.547inch |
| Length | 5.717inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.089inch |
| Weight | 6.172943oz |
| Width | 4.772inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590XXGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
