
This aluminium shielded box enclosure is made from aluminium metal with a red colour finish. It features a shielded design and has a height of 1.547inch, width of 4.772inch, and length of 5.717inch. The enclosure is rated for IP54 and is available in bulk packaging with a weight of 6.172943oz. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590XXRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Red |
| Features | Shielded |
| Height | 1.547inch |
| Length | 5.717inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Thickness | 0.089inch |
| Weight | 6.172943oz |
| Width | 4.772inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590XXRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
