Hammond 1590YF technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Beige, Natural |
| Depth | 38mm |
| Features | Shielded |
| Height | 1.713inch |
| Length | 3.622inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.098inch |
| Weight | 0.41lb |
| Width | 3.622inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590YF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.