
This aluminium metal enclosure is made from aluminium and metal materials, with a natural color and a height of 60mm. It has a length of 175mm and a width of 3.15inch. The enclosure is rated for IP66 and IP65 environments and is packaged in bulk quantities. It is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1590Z135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1590Z135 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 60mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 175mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Shielding | Shielded |
| Weight | 1.4lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
