
Diecast aluminum instrument enclosure, featuring a thick-wall, watertight design. Black finish, measuring 160 mm (6.283 inches) in height, 360 mm (14.173 inches) in length, and 90 mm (3.591 inches) in width. Constructed from durable aluminum metal with a 0.191-inch wall thickness. Rated IP66 and IP65 for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590Z166BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Black |
| Height | 3.591inch |
| Length | 14.173inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.191inch |
| Weight | 5.4lb |
| Width | 6.283inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z166BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
