
Watertight diecast instrument enclosure crafted from durable aluminum. Features a thick wall design for enhanced protection, with dimensions of 9.134 inches width, 4.341 inches height, and 13.071 inches length. Rated IP66 and IP65 for superior environmental sealing. External mounting provides convenient installation.
Checking distributor stock and pricing after the page loads.
Hammond 1590Z235 technical specifications.
| Color | Natural |
| Height | 4.341inch |
| Length | 13.071inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.169inch |
| Weight | 4.9lb |
| Width | 9.134inch |
| RoHS | Compliant |
No datasheet is available for this part.
