The Hammond 1591BF2GY is a grey ABS plastic enclosure with flanged mounting. It measures 1.272 inches in height, 2.441 inches in width, and 4.401 inches in length. The enclosure has a thickness of 0.079 inch and weighs 0.15 pounds. It is rated for IP54 protection and is compliant with UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591BF2GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.272inch |
| Length | 4.401inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591F2 |
| Thickness | 0.079inch |
| Weight | 0.15lb |
| Width | 2.441inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591BF2GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.