
The 1591BGY enclosure is made from ABS plastic with a grey color and flammability rating of UL94 V-0. It has a box mount and a length of 112mm, a width of 2.4inch, and a height of 31mm. The enclosure is rated for IP54 and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591BGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS, Plastic |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 112mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 0.163lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591BGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
