
The Hammond 1591BTRD enclosure is made from polycarbonate material with a red housing color. It has a flammability rating of UL91 V-0 and meets IP54 ratings. The enclosure measures 4.409 inches in length, 1.213 inches in height, and 0.079 inches in thickness, with a weight of 0.197 pounds. It is suitable for external mounting.
Sign in to ask questions about the Hammond 1591BTRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1591BTRD technical specifications.
| Body Material | Polycarbonate |
| Color | Red, Clear |
| Flammability Rating | UL91 V-0 |
| Height | 1.213inch |
| Housing Color | Red |
| Length | 4.409inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591T |
| Thickness | 0.079inch |
| Weight | 0.197lb |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591BTRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
