
This grey enclosure is made from ABS plastic and measures 120mm in package case size. It has a box mount type and a thickness of 0.079inch. The enclosure has an IP54 rating and meets the UL94 V-0 flammability standard. It is available in bulk packaging with a weight of 0.2lb and dimensions of 4.724inch in length, 2.559inch in width, and 1.567inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591CFLGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.567inch |
| Length | 4.724inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591FL |
| Thickness | 0.079inch |
| Weight | 0.2lb |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591CFLGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.