
The Hammond 1591DF2SGY is a grey plastic enclosure with a base mount and a thickness of 0.079inch. It measures 5.891inch in length, 3.15inch in width, and 2.028inch in height. The enclosure is rated for IP54 and meets the UL94 V-0 flammability standard. It is made from ABS plastic and acrylonitrile butadiene styrene material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591DF2SGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.028inch |
| Length | 5.891inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591F2S |
| Thickness | 0.079inch |
| Weight | 0.29lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591DF2SGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
