Hammond 1591EF2SBK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 2.445inch |
| Length | 7.443inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591F2S |
| Thickness | 0.079inch |
| Weight | 0.52lb |
| Width | 4.331inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591EF2SBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.