
This general purpose enclosure is made of grey ABS plastic and features a flanged mount. It has a height of 0.118inch, length of 7.512inch, and width of 2.638inch. The enclosure is rated for IP54 and has a weight of 3.527396oz. It meets the UL94 V-0 flammability rating and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1591FHGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1591FHGY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.118inch |
| Length | 7.512inch |
| Material | Plastic, ABS |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 3.527396oz |
| Width | 2.638inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591FHGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
