Hammond 1591SF2GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.791inch |
| Length | 4.322inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591F2 |
| Thickness | 0.079inch |
| Weight | 0.15lb |
| Width | 3.236inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591SF2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.