Hammond 1591SSBK technical specifications.
| Body Material | Plastic, Polystyrene, ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 110mm |
| Material | ABS, Plastic, Polystyrene, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591S |
| Weight | 0.197lb |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591SSBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
