
This grey enclosure is made from ABS plastic and features a thickness of 0.079 inch. It has a weight of 3.1 pounds and a package quantity of one. The enclosure is rated for IP54 and has a flammability rating of UL94 V-0. It measures 2.371 inches in height, 3.157 inches in width, and 4.724 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591TF2GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.371inch |
| Length | 4.724inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591F2 |
| Thickness | 0.079inch |
| Weight | 3.1lb |
| Width | 3.157inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591TF2GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.