Hammond 1591TS100BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591TS100BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
