
This general purpose box is made from ABS plastic with a black finish. It measures 120mm in length, 59mm in height, and 4.7inch in width. The box has an IP54 rating for protection against solid particles and water. It is available in bulk packaging and is made from lead-free materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591UBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS, Plastic |
| Package/Case | 120 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 0.369lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591UBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
