
This wall mount enclosure is made of plastic, polystyrene, and ABS materials, with a black color and a flammability rating of UL94 V-0. It measures 120mm in length, 120mm in width, and 59mm in height, with a weight of 0.319lb. The enclosure is rated for IP54 and is lead free, making it compliant with various environmental and safety standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591USBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic, Polystyrene |
| Package/Case | 120 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | ABS, Plastic, Polystyrene, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591S |
| Weight | 0.319lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591USBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.