
Molded ABS plastic enclosure, 4.48" L x 2.49" W x 1.29" H, in black. Features a UL94 V-0 flammability rating and IP54 ingress protection. Constructed from durable Acrylonitrile Butadiene Styrene. Includes integral mounting flanges for versatile installation.
Hammond 1591XXBSFLBK technical specifications.
| Body Depth | 63mm |
| Body Material | ABS |
| Package/Case | Molded |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.289inch |
| Length | 4.481inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXSFL |
| Thickness | 0.079inch |
| Weight | 0.13lb |
| Width | 2.493inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXBSFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
