
The Hammond 1591XXCGY enclosure is a general-purpose box with a depth of 66mm, length of 121mm, and height of 41mm. It is made from grey ABS plastic and features a flammability rating of UL94 V-0. The enclosure is rated for IP54 and is packaged in bulk quantities. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591XXCGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Depth | 66mm |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Housing Color | Grey |
| Length | 121mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XX |
| Weight | 6oz |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXCGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
