
The Hammond 1591XXFL enclosure is a general-purpose enclosure made of plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE material, with a grey housing color and a grey color. It has a body depth of 82mm and a weight of 0.24lb. The enclosure is rated for IP54 and is packaged individually in a bag. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591XXDFLGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Depth | 82mm |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.057inch |
| Housing Color | Grey |
| Length | 6.001inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXFL |
| Thickness | 0.079inch |
| Weight | 0.24lb |
| Width | 3.245inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXDFLGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
