
The Hammond 1591XXGBK enclosure is constructed from ABS plastic with a black finish. It measures 4.821 inches in length, 3.776 inches in width, and 1.496 inches in height. The enclosure has an IP54 rating for protection against solid particles and water spray. It is packaged individually in a bag and weighs 0.48 pounds.
Hammond 1591XXGBK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.496inch |
| Length | 4.821inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XX |
| Thickness | 0.079inch |
| Weight | 0.48lb |
| Width | 3.776inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXGBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
