The 1591XXGSFLBK enclosure is made from ABS plastic with a black finish and features flanged mounting. It has a height of 1.496 inches, length of 4.821 inches, and a width of 3.776 inches. The enclosure is rated for IP54 and has a weight of 0.15 pounds. It is packaged individually in a bag and is compliant with UL94 V-0 flammability rating.
Hammond 1591XXGSFLBK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.496inch |
| Length | 4.821inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXSFL |
| Thickness | 0.079inch |
| Weight | 0.15lb |
| Width | 3.776inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXGSFLBK to view detailed technical specifications.
No datasheet is available for this part.
