
The Hammond 1591XXLFLBK is a plastic box enclosure made from ABS material, featuring a black color and a depth of 57mm. It has a height of 1.604 inches, a length of 3.427 inches, and a width of 2.279 inches. The enclosure is rated for IP54 and has a weight of 0.12 pounds. It is packaged in a bag and is compliant with the specified ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591XXLFLBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Depth | 57mm |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.604inch |
| Housing Color | Black |
| Length | 3.427inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXFL |
| Thickness | 0.079inch |
| Weight | 0.12lb |
| Width | 2.279inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXLFLBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
