
The Hammond 1591XXTFLGY is a grey ABS plastic box enclosure with a depth of 83mm and an IP54 rating. It is packaged individually in a bag and is part of the 1591XXFL series. The enclosure is made from a combination of plastic, ABS, and acrylonitrile butadiene styrene materials. It measures 4.853inch in length, 3.278inch in width, and 2.392inch in height, with a thickness of 0.079inch and a weight of 0.3lb. The flammability rating of the enclosure is UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1591XXTFLGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Depth | 83mm |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.392inch |
| Housing Color | Grey |
| Length | 4.853inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591XXFL |
| Thickness | 0.079inch |
| Weight | 0.3lb |
| Width | 3.278inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591XXTFLGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.