This black ABS plastic box enclosure measures 1.378 inches in height, 5.118 inches in width, and 9.232 inches in length. It is made from plastic with a flammability rating of UL94 V-0 and weighs 1.543 pounds. The enclosure is packaged in bulk and is not Reach SVHC compliant.
Hammond 1592ETCDBK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.378inch |
| Housing Color | Black |
| Length | 9.232inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1592 |
| Weight | 1.543lb |
| Width | 5.118inch |
| RoHS | Compliant |
No datasheet is available for this part.
