
The 1592ETRF is a black plastic enclosure with a hardware mount and a height of 10mm. It has a UL94 V-0 flammability rating and is made from ABS plastic. The enclosure is supplied individually and is not Reach SVHC compliant.
Hammond 1592ETRF technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Material | Plastic, ABS |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1592 |
| Weight | 0.35274oz |
| RoHS | Compliant |
No datasheet is available for this part.
