Hammond 1593DIR10 technical specifications.
| Color | Black, Red |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | 1593 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593DIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.