Hammond 1593NIR10 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Panel |
| Package Quantity | 10 |
| Series | 1593 |
| Touchscreen | Infrared (IR) |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593NIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.