
The 1593PPCB epoxy resistor from Hammond is a through-hole component with a package size of 48mm x 59mm x 2mm. It features a non-plated finish and is designed for PCB mount. The resistor is made from a combination of glass and epoxy materials.
Hammond 1593PPCB technical specifications.
| Package/Case | Epoxy |
| Height | 2mm |
| Length | 48mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Package Quantity | 1 |
| Plating | Non-Plated |
| Series | 1593 |
| Weight | 3.527396oz |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593PPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
