This black ABS plastic enclosure is rated for IP40 and measures 140mm in length, 28mm in height, and 2.6inch in width. It is made from lead-free materials and has a flammability rating of UL94 HB. The enclosure is packaged individually and is suitable for external mounting.
Sign in to ask questions about the Hammond 1593YBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1593YBK technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 28mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 140mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1593 |
| Weight | 0.169lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1593YBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
