Hammond 1594DGY technical specifications.
| Body Material | ABS, Plastic |
| Color | Grey |
| Finish | Matte |
| Flammability Rating | UL94 V-0 |
| Height | 2.169inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.177inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1594 |
| Shielding | Shielded |
| Thickness | 0.13inch |
| Weight | 0.306lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1594DGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.