
The 1597Y enclosure is a 200mm grey ABS plastic component with screw mount, measuring 2 inches in height, 7.9 inches in length, and 5.3 inches in width. It weighs 1.235 pounds and is compliant with UL94 V-0 flammability rating. The enclosure is packaged in bulk quantities and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1597Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1597Y technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2inch |
| Length | 7.9inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1597 |
| Weight | 1.235lb |
| Width | 5.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1597Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.