
ABS plastic enclosure, 180mm length, 154mm width, 51mm height, black housing color. Features UL94 V-0 flammability rating and IP54 ingress protection. Constructed from ABS, aluminum, plastic, and polystyrene. Approved by UL and lead-free.
Hammond 1598CBK technical specifications.
| Approvals | UL |
| Body Material | ABS, Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | ABS, Aluminium, Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 0.709lb |
| Width | 6.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598CBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
