
The 1598ESGYPBK enclosure is a general-purpose enclosure made from ABS plastic, featuring a grey color and IP54 rating. It measures 6.313inch in length, 6.246inch in width, and 3.354inch in height. The enclosure is packaged individually and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1598ESGYPBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Body Material | Plastic, ABS |
| Color | Black, Grey |
| Height | 3.354inch |
| Housing Color | Grey |
| Length | 6.313inch |
| Material | Plastic, ABS, Polystyrene |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598SP |
| Weight | 1.521lb |
| Width | 6.246inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598ESGYPBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
