Hammond 1598FBK technical specifications.
| Approvals | UL |
| Body Material | ABS, Plastic |
| Package/Case | Aluminum |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 40.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 250mm |
| Material | ABS, Aluminium, Plastic, Polystyrene |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 1lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598FBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
