
The Hammond 1598GBK enclosure is a general-purpose enclosure made from ABS, aluminium, plastic, and polystyrene materials. It measures 75mm in height, 250mm in length, and 6.3inch in width, with a weight of 1.2lb. The enclosure has an IP54 rating and meets UL94 V-0 flammability standards. It is available in black color and is lead-free. The enclosure is packaged in bulk and is compliant with UL approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1598GBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | ABS, Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 75mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 250mm |
| Material | ABS, Aluminium, Plastic, Polystyrene |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 1.2lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598GBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
